What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SCW03B-05

3 W; I/p: 18-36VDC; O/p: 05V @600MA; D/d Module; Dc/dc; Module Type

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW03B-05.

IHS

Datasheet1 page8 years ago

Sager Electronics

TME

Telerex Europe

Peak to Peak Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mean Well SCW03B-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-03-31
LTD Date2020-09-27

Related Parts

TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-4805SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-0505SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
Recom PowerRS3-1205S
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Murata Power SolutionsMTE1S0505MC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Murata Power SolutionsNTE1205MC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube

Descriptions

Descriptions of Mean Well SCW03B-05 provided by its distributors.

3 W; I/P:18-36VDC; O/P:05V @600mA; D/D Module; DC/DC; Module Type
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
3W Regulated Single Output 5V 600mA DC-DC Converter 18-36 VDCin
Module DC-DC 1-OUT 5V 0.6A 3W 8-PIN DIP
The SCW03B-05 Industrial DC/DC Power Supply (3W) features 18~36 DC input range, 5V/600mA output, DIP24 Package package type, +More!
Isolated DC/DC Converters 3W 18-36Vin 5Vout/60-600mA
DC/DC-Conv 18-36V: +5V 600mA 3W
DC/DC 3W 5V Regulated Enclosed
MOSFET N-CH 600V 30.8A TO220SIS

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW03B05