Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 185G36

Hammond Transformer, ChaStainless Steelis Mount, 115/230V, 175Va, 36V C.T. @4.8A, 185 Series
$ 37.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185G36.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond185F36
Power Transformer 4000Vrms 130VA 10Term. Solder Lug/Quick Connect Flange Mount
Hammond165S18
TRANSFORMER, POWER, CONFIG OPEN FRAME, 1, FREQ 60HZ, PRI 115VAC, SEC 18 (CT)VAC
Mean WellGS160A15-R7B
Power Supply Switching Table Top 144W 15VDC@9.6A Din4 Ul TuVoltCe Cb Fcc Ccc PFC
TDK-LambdaLS150-15
TDK-Lambda 150WSwitch Mode Power Supply, 15V DC output voltage 10Aoutput_current, 1Output point
Mean WellEPP-150-15
Switching Power Supplies 100.5W 15V 6.7A 150W w/forced air
Mean WellRS-150-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A

Descriptions

Descriptions of Hammond 185G36 provided by its distributors.

Hammond Transformer, ChaStainless Steelis Mount, 115/230V, 175Va, 36V C.T. @4.8A, 185 Series
Power Transformer 4000Vrms 175VA 10 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 175VA, CHASSIS, PRI:115/230VAC, SEC:SER 36VCT, PAR 18V, DUAL
Power Transformers 175VA 36VCT / 18V Terminal Connection
Power Transformers Global/Chassis Mount 175VA, 36V CT @4.8A
Split Bobbin Power Transformer, 175VA
PWR XFMR LAMINATED 175VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185G36.