What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 165S18

Transformer, Power, Config Open Frame, 1, Freq 60HZ, Pri 115VAC, Sec 18 (ct)vac
$ 55.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165S18.

IHS

Datasheet2 pages3 years ago

Farnell

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
-57.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond185G36
Hammond Transformer, ChaStainless Steelis Mount, 115/230V, 175Va, 36V C.T. @4.8A, 185 Series
Hammond185F36
Power Transformer 4000Vrms 130VA 10Term. Solder Lug/Quick Connect Flange Mount
TDK-LambdaLS150-15
TDK-Lambda 150WSwitch Mode Power Supply, 15V DC output voltage 10Aoutput_current, 1Output point
Mean WellHLG-120H-12B
120 Watt LED Driver Single Output Switching Power Supply 12 Volts @ 10 Amps B Model
Mean WellEPP-150-15
Switching Power Supplies 100.5W 15V 6.7A 150W w/forced air
Mean WellRS-150-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A

Descriptions

Descriptions of Hammond 165S18 provided by its distributors.

TRANSFORMER, POWER, CONFIG OPEN FRAME, 1, FREQ 60HZ, PRI 115VAC, SEC 18 (CT)VAC
Hammond Transformer, low voltage, high current, chassis mount, 180VA, 18.0VCT, 10A Part Number 165S18 [UPC 62398021850 ]
Power Transformer 2000Vrms 180VA 5 Terminal Wire Lead Flange Mount
Transformer Power; Chassis Mount; 60 Hz; 180 VA
Split Bobbin Power Transformer, 180VA
TRANSFORMER, 180VA, OPEN, PRI:
Transformers HIGH CURRENT TRANSF.
filament and low voltage rectif
PWR XFMR LAMINATED 180VA CHAS MT
XFRMR LAMINATED 180VA CHAS MOUNT
Bobbins Transformer; Input Current:10A; Transformer Mounting:Panel; Secondary Current Nom:10A; Current Rating:10A; Primary Voltages:1 x 115V; Mounting Type:Chassis; Power Rating:180VA; Terminal Type:Wire Leaded

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM