What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well EPP-150-15

Switching Power Supplies 100.5W 15V 6.7A 150W w/forced air
$ 37.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-150-15.

IHS

Datasheet2 pages3 years ago

Farnell

Sager Electronics

Master Electronics

Peak to Peak Power

Inventory History

3 month trend:
-0.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellEPP-100-12
AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 12V 8.5A 102W
Mean WellMSP-100-15
AC to DC Switching Medical Enclosed Power Supply Single Output with PFC Function 15V 7A 105W
TDK-LambdaSCS120PW15
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
Murata Power SolutionsUWE-12/10-Q48N-C
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Murata Power SolutionsUWE-12/10-Q48NB-C
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC

Descriptions

Descriptions of Mean Well EPP-150-15 provided by its distributors.

Switching Power Supplies 100.5W 15V 6.7A 150W w/forced air
AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 15 Volts 10 Amps 150 Watts
EPP-150-15 MEAN WELL AC-DC 15 Volt 10 Amp 150 Watt Power Supply +More!
AC/DC 150W 15V Single Output Power Supply, Open Frame
15Vdc 10A 15Vdc AC/DC Power Supply Single Output, 4"x2", PFC 15V 10A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100.5 W, 15 V, 6.7 A
101W(150WForcedAir) 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 6.7A 15V base mount 101.6mm*50.8mm*29mm
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 8-Pin
POWER SUPPLY;OPEN FRAME, 150W PFC (GREEN MODE), +15V10A
AC-DC Open Frame - General P.C.B.
POWER SUPPLY, AC-DC, 15V, 6.7A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 100W; Power Rating (Forced Cooling): 150W @ 20CFM; Input Voltage VAC: 90V AC to 264V AC; Power; Available until stocks are exhausted
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 6.7 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Termination Type = Pin Connector / Efficiency % = 92 / MTBF h = 207100 / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPP150-15