Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well RS-150-15

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A
$ 23.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RS-150-15.

IHS

Datasheet2 pages3 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-25.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Mean WellS-150-15
Power Supply, 15VDC, 10A, 1Ph, 150W, ***Non-Cancellable, Non-Returnable***
Mean WellLPV-150-15
AC to DC Switching LED Driver Power Supply Single Output15 Volts 8 Amps 120 Watts
Mean WellLPV-150-12
AC to DC Switching LED Driver Power Supply Single Output 12 Volts 10 Amps 90.18 Watts
DC DC CONVERTER 15V / Buck Switching Regulator IC Positive Adjustable (Fixed) 10V (15V) 1 Output 8A 123-BLGA Module
PI33xx-x0 Series 36 Vin 15 Vout 8 A 2mA Cool-Power® ZVS Buck Regulator - LGA-123
DC DC CONVERTER 12V / Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 8A 123-BLGA Module

Descriptions

Descriptions of Mean Well RS-150-15 provided by its distributors.

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 15 VDC, 10 A
Mean Well 150WSwitch Mode Power Supply, 15V DC output voltage 10Aoutput_current, 1Output point
Mean Well 150W Switching Power Supply, 15V DC Output, 10A Output, 1 Output
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Power Supply; module; 150W; 15V; 10A; 88-264VAC; 248-373VDC
POWER SUPPLY, AC-DC,15V,10A,88-132/176-264V IN, ENCLOSED, PANEL MNT,150W, RS SERIES
TARIFF FREE AC/DC 150W 15V Single Output Power Supply, Enclosed
O/P +15V10A; G3; AC/DC; Enclosed Type
Outputs = 1 / Output Voltage 1 V = 15 / Output Voltage Nominal 1 V = 15 / Output Current 1 A = 10 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 84 / MTBF h = 3044100 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS150-15