What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185F20

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10/20VAC, 4LBS.
$ 32.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185F20.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond167S10
Power Transformer Low Voltage Enclosed Chassis Mount 100VA 115 10Vct
Mean WellHRPG-150-12
156W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 13A 12V base mount 159mm*97mm*38mm
Mean WellHRP-150-12
HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function
Mean WellRSP-150-12
FX3U Logic Module - 64 Inputs, 64 Outputs, Relay, Computer, HMI Interface
Hammond185F16
Power Transformer 4000Vrms 130VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Hammond185E16
Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount

Descriptions

Descriptions of Hammond 185F20 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, 4LBS.
Transformer, chassis mount, 115/230V, 130VA, 20V C.T. @6.5A, 185 Series POWER TX 130 VA 115/230VAC Hammond PN 185F20 : UPC [623980492322]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 130 VA
Power Transformers Global/Chassis Mount 130VA, 20V CT @6.5A
Split Bobbin Power Transformer, 130VA
Hammond Manufacturing Power Tx 130 Va 115/230Vac
Power Transformers CHASSIS MOUNT INT'L
PWR XFMR LAMINATED 130VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM