What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185E16

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount

$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185E16.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsOKR-T/10-W12-C
Module DC-DC 12VIN 1-OUT 0.591V to 6V 10A 50W 5-Pin SIP Tray
Hammond185G16
Power Transformer 4000Vrms 175VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Mean WellRSP-75-7.5
AC to DC Switching Power Supply Single Output with PFC Function 7.5 Volts 10 Amps 75 Watts
Mean WellHRP-75-7.5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 75 W, 7.5 VDC, 10 A
Hammond166S6
TRANSFORMER, 115VI, 60HZ, 63VA, 6.3VCT@10A, CHASSIS MT, LEADS, OPEN STYLE
Mean WellEPS-65-7.5
Mean Well 60WSwitch Mode Power Supply, 7.5V DC output voltage 8Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 185E16 provided by its distributors.

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC
Hammond Transformer, chassis mount, 115/230V, 80VA, 16V C.T. @5.0A, 185 Series Part Number 185E16 [UPC 62398049223 ]
Split Bobbin Power Transformer, 80VA
Hammond Manufacturing Power Tx 80 Va 115/230Vac
Transformers VERT QC/SOLDER TERM
XFRMR LAMINATED 80VA CHAS MOUNT
PWR XFMR LAMINATED 80VA CHAS MT
Bobbins Transformer; Current Rating:10A; Power Rating:80VA; Transformer Mounting:Panel; Terminal Type:Solder Lug Or Quick Connect; Transformer Type:Power; Primary Type:Dual; Supply Voltage:230VAC; Output Current:10A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185E16.