What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 167S10

Power Transformer Low Voltage Enclosed Chassis Mount 100VA 115 10Vct
$ 45.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 167S10.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+325%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond185F20
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, 4LBS.
Hammond185E20
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC
Hammond167R10
Power Transformer Low Voltage Enclosed Chassis Mount 80VA 115 10CT
Mean WellHLG-120H-12A
120 Watt Single Output Switching Power Supply 12 Volts @ 10 Amps A Model
Mean WellLPV-150-12
AC to DC Switching LED Driver Power Supply Single Output 12 Volts 10 Amps 90.18 Watts
Mean WellNPF-120-12
120W 10A 12V Single Output AC/DC Switching Power Supply

Descriptions

Descriptions of Hammond 167S10 provided by its distributors.

Power Transformer Low Voltage Enclosed Chassis Mount 100VA 115 10Vct
TRANSFORMER, LOW VOLT/FILAMENT, ENCL CH MT, 115V, 100VA, 10VCT@10A
Transformer Power; 115VAC Primary; Wire Leads; 100 VA
Split Bobbin Power Transformer, 100VA
Hammond Manufacturing Fil-Rect 100Va 115 10Vct
Power Transformers 100VA 115 10VCT
Hammond 115 VAC 60 Hz Primary 100 VA and 10 C.T. VAC, 10 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (2.50 x 3.25 x 3.06)
PWR XFMR LAMINATED 100VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM