What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185F16

Power Transformer 4000Vrms 130VA 10 Terminal Solder Lug/Quick Connect Flange Mount
$ 32.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185F16.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellLPS-100-7.5
AC to DC Power Supply Open Frame Single Output 7.5 Volt 13.3 Amp 99.75 Watt
Mean WellRSP-100-7.5
RSP-100 Series 85 ~ 264 VAC 120 ~ 370 VDC Input 7.5V Output 13.5A 101W AC/DC
Hammond185E12
Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
Mean WellMSP-100-7.5
Power Supply; module; medical; 101.3W; 7.5V; 13.5A; 85-264VAC; 120-370VDC
Hammond185G20
Power Transformer 4000Vrms 175VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Hammond185F20
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC, 4LBS.

Descriptions

Descriptions of Hammond 185F16 provided by its distributors.

Power Transformer 4000Vrms 130VA 10 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 130VA, CHASSIS, PRI:115/230VAC, SEC:SER 16VCT, PAR 8V, DUAL
Transformer, chassis mount, 115/230V, 130VA, 16V C.T. @8.1A, 185 Series POWER TX 130 VA 115/230VAC Hammond PN 185F16 : UPC [623980492315]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 130 VA
Power Transformers Global/Chassis Mount 130VA, 16V CT @8.1A
Split Bobbin Power Transformer, 130VA
Hammond Manufacturing Power Tx 130 Va 115/230Vac
Transformers CHASSIS MOUNT INT'L
PWR XFMR LAMINATED 130VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM