Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 185E36

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185E36.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellGSM60A18-P1J
18V 3330mA 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Mean WellRPS-60-15
FX5;Analog Input Module;Pt100/Pt1000/K/J/T/B/R/S/E/N/PLII/W5Re/W26Re/U/L;4 ch
Mean WellDR-60-15
60W, 1 Channel, 124V DC Input, 370V DC Output, 1%, 4A, 15V, DIN Rail Mount, 56mm × 78mm × 93mm
TDK-LambdaVS50E-15
AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
TDK-LambdaLS75-15
TDK-Lambda 75WSwitch Mode Power Supply, 15V DC output voltage 5Aoutput_current, 1Output point
TDK-LambdaLS50-15
Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS

Descriptions

Descriptions of Hammond 185E36 provided by its distributors.

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 80VA, CHASSIS, PRI:115/230VAC, SEC:SER 36VCT, PAR 18V, DUAL
Hammond Transformer, chassis mount, 115/230V, 80VA, 36V C.T. @2.2A, 185 Series Part Number 185E36 [UPC 62398049228 ]
Bobbins Transformer; Power Rating:80Va; |Hammond 185E36
Transformers 80VA 36VCT / 18V Terminal Connection
Split Bobbin Power Transformer, 80VA
PWR XFMR LAMINATED 80VA CHAS MT
XFRMR LAMINATED 80VA CHAS MOUNT
Bobbins Transformer; Current Rating:4.4A; Power Rating:80VA; Transformer Mounting:Panel; Terminal Type:Solder Lug Or Quick Connect; Transformer Type:Power; Primary Type:Dual; Supply Voltage:230VAC; Output Current:4.4A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185E36.