Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda VS50E-15

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
$ 64.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS50E-15.

Sager Power Systems

Datasheet10 pages7 years ago

IHS

Inventory History

3 month trend:
-64.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellPS-45-15
PS Series 45 W Single Output 15 V AC/DC Fixed Frequency Switching Power Supply
TDK-LambdaLS50-15
Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS
TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
Mean WellLPF-40-15
LED Driver (CC, CV) 40W 2.67A Linear (9-15Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Mean WellPLN-45-15
AC to DC LED Driver Enclosed Power Supply Single Output 15 Volt 3 Amp 45 Watt
TDK-LambdaZPSA40-15
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS50E-15 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
53W 6 85V(AC) 132V(AC) 3.5A 3.5A 3.5 A 15V 15V 15V base mount 132mm*50mm*23mm
AC-DC Power Supplies, PCB type, Output: 52.5W, 15V, Standard type
AC-DC, Open Frame, 85-132V, 15V 3.5A, 52.5W
AC-DC Regulated Power Supply Module
Power Supply, Ac-Dc, 15V, 3.5A; Power Supply Applications:Ite; Input Voltage Vac:85V Ac To 132V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:15V; Output Current - Output 1:3.5A; Product Range:Vs-E Series Rohs Compliant: Yes |Tdk-Lambda VS50E-15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50E15