What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185E20

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10/20VAC

$ 24.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185E20.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellEPS-65-7.5
Mean Well 60WSwitch Mode Power Supply, 7.5V DC output voltage 8Aoutput_current, 1Output point
PI33xx-x0 Series 36 Vin 12 Vout 8 A 2mA Cool-Power® ZVS Buck Regulator - LGA-123
DC DC CONVERTER 12V / Buck Switching Regulator IC Positive Adjustable (Fixed) 6.5V (12V) 1 Output 8A 123-BLGA Module
Mean WellRD-85A
PLC, FX2N Communikation module for PROFIBUS-DP; Slave-Remote-I/O Station, 24VDC
Mean WellRT-85A
Switching Power Supplies 84.5W 5V/8A 12V/3.5A -5V/0.5A
TDK-LambdaLS100-12
Power Supply TDK-LAMBDA LS100-12, 100W, 12V DC, 8.5A, ROHS

Descriptions

Descriptions of Hammond 185E20 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC
Hammond Transformer, chassis mount, 115/230V, 80VA, 20V C.T. @4.0A, 185 Series Part Number 185E20 [UPC 62398049224 ]
Split Bobbin Power Transformer, 80VA
Hammond Manufacturing Power Tx 80 Va 115/230Vac
Transformers VERT QC/SOLDER TERM
PWR XFMR LAMINATED 80VA CHAS MT
XFRMR LAMINATED 80VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185E20.