Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166P10

Power Transformer Low Voltage 115V 60 Hz. 50VA 10 C.T. 5A
$ 28.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166P10.

IHS

Datasheet5 pages3 years ago

Farnell

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
-4.55%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond166N10
Power Transformer Low Voltage 115V 60 Hz. 40VA 10 C.T. 4A
Hammond185D20
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC
Mean WellLPV-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
Mean WellLPF-60D-12
Temperature control module, 4-Thermocouple (J or K) input, PNP output, 250 mA max at 5/DC
Mean WellNPF-60D-12
60 Watt 12 Volt 5 Amp Enclosed LED Driver Power Supply with PFC & Dimming
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A

Descriptions

Descriptions of Hammond 166P10 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 50VA 10 C.T. 5A
Bobbins Transformer; Primary Voltages:1 |Hammond 166P10
Transformer Power; 115VAC Primary; Wire Leads; 50 VA
Split Bobbin Power Transformer, 50VA
filament and low voltage rectifier/open transforme
Power Transformers 50VA 115 10VCT
PWR XFMR LAMINATED 50VA CHAS MT
Hammond Low Voltage 115V 50VA Chassis Mount Open Frame Power Transformer with Secondary of [10 C.T. VAC ÷ 5 Amp]. Tranfomer is 3.69 Wide by 2.13 depth by 2.31 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:5A; Power Rating:50VA; Transformer Mounting:Panel; Mounting Type:Chassis; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:5A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166P10.