Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well NPF-60D-12

60 Watt 12 Volt 5 Amp Enclosed LED Driver Power Supply with PFC & Dimming
$ 25.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-60D-12.

IHS

Datasheet7 pages4 years ago

Jameco (USA)

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+44.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaZPS6012
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
TDK-LambdaZPSA60-15
No 60W 4A 15V 1 370V 90V~264V(AC) Pin Terminal Block base mount 101.6mm*50.8mm*27.178mm
XP PowerAFM60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerDLE15PS12-V
LED DRIVER, 15W, 1.25A, 12V
LED DRIVER, 15W, 8V - 12V, 1.25A

Descriptions

Descriptions of Mean Well NPF-60D-12 provided by its distributors.

60 Watt 12 Volt 5 Amp Enclosed LED Driver Power Supply with PFC & Dimming
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 305 VAC, NPF-60D Series
NPF-60D-12 MEAN WELL LED AC-DC 60 Watt Class 2 12V/5A with Dimming + More!
LED Power Supplies 60W 12V 5A CC Dimming LED PS
Power Supply; LED; dimming; 60W; 12V; 5A; 90-305VAC; 127-431VDC; IP67
100 - 277Vac, 60W, 5000mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver
60W 1 90V(AC) 305V(AC) wire mounting,base mount 150mm*53mm*35mm
SPS IP67 60W 12V/5A CV+CC Dimmable
AC-DC Power Factor Correction Module
LED Driver (CC) 60W 5000mA Linear (7.2-12Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 LED Adapter (Desktop)
Class 2 Dimmable LED Driver IP67, Class II, PFC
POWER SUPPLY, AC-DC, LED, 60W, 12V@5A, 90-305V IN
Controllers NX 8Pt AD 4-20m 1/8k 250us DIF
AC/DC LED Power Supply 60W Single 6-Pin
LED DRIVER/PSU, CONSTANT CURRENT, 60W;
LED DRIVER CC AC/DC 7.2-12V 5A
Rated Power W = 60 / Output Voltage DC Max. V = 12 / Output Voltage DC Min. V = 7.2 / Output Current A = 5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-60D / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 314050 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPF60D12