Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 185D20

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 10/20VAC
$ 19.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185D20.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.61%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellPS-45-12
AC to DC Power Supply Open Frame Single Output 12 Volt 3.7 Amp 44.4 Watt
Hammond166N10
Power Transformer Low Voltage 115V 60 Hz. 40VA 10 C.T. 4A
Hammond166P10
Power Transformer Low Voltage 115V 60 Hz. 50VA 10 C.T. 5A
Mean WellMPS-45-12
AC to DC Power Supply Open Frame Single Output 12 Volt 4.4 Amp 44.4 Watt
Mean WellRPS-60-12
Analogue Output Adapter Module, 14 Bit, 4 Analogue Outputs For Current Or Voltage
Hammond185D24
Power Transformer 4000Vrms 43VA 10 Terminal Solder Lug/Quick Connect Flange Mount

Descriptions

Descriptions of Hammond 185D20 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 10/20VAC
Transformer, chassis mount, 115/230V, 43VA, 20V C.T. @2.2A, 185 Series POWER TX 43 VA 115/230VAC Hammond PN 185D20 : UPC [623980492155]
Power Transformers Global/Chassis Mount 43VA, 20V CT @2.2A
Transformer Power; 115/230VAC Primary; 50/60 Hz; 43 VA
Split Bobbin Power Transformer, 43VA
Transformers VERT QC/SOLDER TERM
PWR XFMR LAMINATED 43VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM