Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J25

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 25 (ct)vac, Sec 1A
$ 11.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J25.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellLPHC-18-700
AC/DC Power Supply Single-OUT 6V to 25V 0.7A 17.5W 4-Pin
DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
XP PowerLDU2430S1000
DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellGE18I18-P1J
AC/DC 18W 18V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
Hammond166J20
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 20 (CT)VAC, SEC 1A

Descriptions

Descriptions of Hammond 166J25 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 25 (CT)VAC, SEC 1A
Power Transformer 2000Vrms 25VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 25VA 25 C.T. 1A
Bobbins Transformer; Primary Voltages:1 |Hammond 166J25
Split Bobbin Power Transformer, 25VA
filament and low voltage rectifier/
HAMMOND POWER TXFM 115VAC - 25V@1A
PWR XFMR LAMINATED 25VA CHAS MT
XFRMR LAMINATED 25VA CHAS MOUNT
Hammond Low Voltage 115V 25VA Chassis Mount Open Frame Power Transformer with Secondary of [25 C.T. VAC ÷ 1 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:1A; Power Rating:25VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:1A; Current Rating:1A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM