Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166J20

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 20 (ct)vac, Sec 1A
$ 15.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J20.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.19%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellLPF-16-20
LED Driver (CC, CV) 16W 0.8A Linear (11-20Vdc) 90-305Vac PFC Non-Dimming IP30 Plastic Enclosure
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellGE18I18-P1J
AC/DC 18W 18V Level VI Single Output Wall Mount *AC PLUG SOLD SEPERATELY* see related products
Hammond166J25
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 25 (CT)VAC, SEC 1A
Hammond166J16
TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 16 (CT)VAC, SEC 1A
XP PowerLDU1416S1000
DC-DC LED POWER SUPPLY MODULE, 1 Output, 14W, Hybrid

Descriptions

Descriptions of Hammond 166J20 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 20 (CT)VAC, SEC 1A
Power Transformer 2000Vrms 20VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 20VA 20 C.T. 1A
Split Bobbin Power Transformer, 20VA
filament and low voltage rectifier/
PWR XFMR LAMINATED 20VA CHAS MT
XFRMR LAMINATED 20VA CHAS MOUNT
Hammond Low Voltage 115V 20VA Chassis Mount Open Frame Power Transformer with Secondary of [20 C.T. VAC ÷ 1 Amp]. Tranfomer is 3.25 Wide by 1.75 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:1A; Power Rating:20VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:1A; Current Rating:1A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM