What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power LDU2430S1000

DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
$ 9.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power LDU2430S1000.

IHS

Datasheet4 pages4 years ago

Farnell

element14 APAC

element14

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

XP PowerLDU2030S700
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Dc/dc Led Driver, Ldu24 Series, Panel, Analogue, Pwm, 20 W, 28 V, 700 Ma Rohs Compliant: Yes
XP PowerLDU2430S700
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid

Descriptions

Descriptions of XP Power LDU2430S1000 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
DC-DC CONVERTER LED DRIVER CONSTANT CURRENT
LED DRIVER, 28VDC, 24W - More Details
LED SUPPLY CC BUCK 2-28V 1000MA
Led Driver, Dc-Dc, Cc, 1A, 28V, 24W; Product Range:ldu24 Series; Output Power Max:24W; Output Voltage Max:28V; Output Current:1A; Dimming Control Type:analogue, Pwm; Dc / Dc Converter Mounting:through Hole; Input Voltage Min:7V Rohs Compliant: Yes
Rated Power W = 24 / Output Voltage DC Max. V = 28 / Output Voltage DC Min. V = 2 / Output Current A = 1 / Supply Voltage DC Max. V = 30 / Supply Voltage DC Min. V = 7 / Outputs = 1 / Dimmable = Yes / MTBF h = 1600000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 300 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -40 / Width mm = 10.1 / Height mm = 6.9 / Length mm = 20.3

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers