Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166G7

Power Transformer Low Voltage 115V 60 Hz. 4.9VA 7 C.T. 0.7A
$ 18.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166G7.

IHS

Datasheet5 pages3 years ago

Mouser

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond161GA12
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 12.6V C.T @ 350Ma Sec
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 700
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 700
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube

Descriptions

Descriptions of Hammond 166G7 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 4.9VA 7 C.T. 0.7A
Transformer Power; 115VAC Primary; 60 Hz; 4.90 VA
Split Bobbin Power Transformer, 4.9VA
filament and low voltage rectifier/open transforme
TRANSFORMER, 4.9VA, OPEN, PRI:
PWR XFMR LAMINATED 4.9VA CHAS MT
XFRMR LAMINATED 4.9VA CHAS MOUNT
Hammond Low Voltage 115V 4.9VA Chassis Mount Open Frame Power Transformer with Secondary of [7 C.T. VAC ÷ 0.7 Amp]. Tranfomer is 2.38 Wide by 1.50 depth by 1.38 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM