Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166E14

Split Bobbin Power Transformer, 2.1VA

$ 18.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166E14.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Mean WellSPA02E-12
I/P: 4.5-9VDC; O/P: 12VDC @150mA; SIP; D/D Module; DC/DC; Module Type
Hammond166E12
Power Transformer 2000Vrms 1.8VA 5 Terminal Wire Lead Flange Mount
TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
Murata Power SolutionsNMK1215SAC
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
TDK-LambdaCC3-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
Murata Power SolutionsNMG1515SC
DC DC CONVERTER 15V 2W / Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input

Descriptions

Descriptions of Hammond 166E14 provided by its distributors.

Split Bobbin Power Transformer, 2.1VA
Power Transformer 115Vac 14V@.15A
filament and low voltage rectifier/open transforme
TRANSFORMER, 2.1VA, OPEN, PRI:
XFRMR LAMINATED 2.1VA CHAS MOUNT
PWR XFMR LAMINATED 2.1VA CHAS MT
Hammond Low Voltage 115V 2.1VA Chassis Mount Open Frame Power Transformer with Secondary of [14 C.T. VAC ÷ 0.15 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166E 14
  • 166E14.