Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166E12

Power Transformer 2000Vrms 1.8VA 5 Terminal Wire Lead Flange Mount
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166E12.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Master Electronics

DigiKey

Newark

Inventory History

3 month trend:
+17.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellSPA02E-12
I/P: 4.5-9VDC; O/P: 12VDC @150mA; SIP; D/D Module; DC/DC; Module Type
Murata Power SolutionsNMK0512SAC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Mean WellSPU02N-12
Power Supply Encapsulated DC-DC 1 Output 12 Volt 0.167A 2W 4-PIN SIP, SPU02N-12, MEAN WELL
Murata Power SolutionsNMK1212SAC
DC DC CONVERTER 12V 2W / Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Murata Power SolutionsNMG0512SC
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Mean WellSPU02L-12
Power Supply Encapsulated DC-DC 1 Output 12 Volt 0.167A 2W 4-PIN SIP, SPU02L-12, MEAN WELL

Descriptions

Descriptions of Hammond 166E12 provided by its distributors.

Power Transformer 2000Vrms 1.8VA 5 Terminal Wire Lead Flange Mount
Split Bobbin Power Transformer, 1.8VA
Hammond Manufacturing Power Tx 115Vac - 12V@15A
filament and low voltage rectifier/open transforme
Transformers 12ct VAC / .15 Amp
PWR XFMR LAMINATED 1.8VA CHAS MT
XFRMR LAMINATED 1.8VA CHAS MOUNT
Hammond Low Voltage 115V 1.8VA Chassis Mount Open Frame Power Transformer with Secondary of [12 C.T. VAC ÷ 0.15 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM