Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 166C24

Power Transformer 2000Vrms 2.04VA 5 Terminal Wire Lead Flange Mount
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166C24.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-5.54%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMTU2S0524MC
Isolated Board Mount DC/DC Converter, Fixed, SMD, 2 W, 24 V, 83 mA RoHS Compliant: Yes
Murata Power SolutionsNMG1224SC
Module DC-DC 12VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Tube
Murata Power SolutionsNMG0524SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 83 Ma
XP PowerIL1224S
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IL1224S
XP PowerIL2424S
XP POWER - IL2424S - Isolated Board Mount DC/DC Converter, ITE, 1 Output, 2 W, 24 V, 84 mA
XP PowerIL0524S
DC DC CONVERTER 24V 2W / Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input

Descriptions

Descriptions of Hammond 166C24 provided by its distributors.

Power Transformer 2000Vrms 2.04VA 5 Terminal Wire Lead Flange Mount
TRANSFORMER, POWER, CHAS MT, 115VAC - 24V@.085A
Split Bobbin Power Transformer, 2.04VA
Low Voltage/Filament Power Transformer 115V Economical Single Primary 24V CT Secondary 2.04VA Wires Open Style Chassis Mount
TRANSFORMER, 2.04VA, OPEN, PRI:
Transformers 24ct VAC / .085 Amp
XFRMR LAMINATED 2.04VA CHAS MNT
PWR XFMR LAMINATED 2.04VA CHAS
Hammond Low Voltage 115V 2.04VA Chassis Mount Open Frame Power Transformer with Secondary of [24 C.T. VAC ÷ 0.085 Amp]. Tranfomer is 2.06 Wide by 1.38 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM