XP Power IL0524S

DC DC CONVERTER 24V 2W / Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL0524S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.32%

CAD Models

Download XP Power IL0524S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsNMG0524SC
Isolated Board Mount Dc/dc Converter, Sip, Fixed, Through Hole, 2 W, 24 V, 83 Ma
XP PowerIK0524SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24984W, Hybrid
XP PowerIE0524S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 24 V
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of XP Power IL0524S provided by its distributors.

DC DC CONVERTER 24V 2W / Isolated Module DC DC Converter 1 Output 24V 84mA 4.5V - 5.5V Input
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IL0524S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 2 W, 1 Output, 24 V
XP Power DCDC Converter, IL Series, 4.5→5.5V In, 24V Out, 2W
DC/DC CONVERTER, 2W, SINGLE O/P; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 24V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
DC-DC CONVERTER, 2W, UNREG., SINGLE OUTPUT, SIP
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers