What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161FA20

Transformer Low Voltage PCB Mount 115V Primary 4.4VA 20V C.T @ 220Ma Sec

$ 8.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161FA20.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-10.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond160F20
TRANSFORMER, PC MT, 4.4VA, 20VCT@220MA, 10V@440MA | Hammond Manufacturing 160F20
Hammond161F24
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 24V C.T @ 180Ma Sec
Mean WellPS-05-12
PS Series 5.4 W Single Output 12 V AC/DC High Reliability Switching Power Supply
Mean WellPSD-05-12
5.4W Single Output DC-DC Converter 12 Volts @ 0.45 Amps 36-72VDC
XP PowerSR05S09
XP Power DC DC converter, SR series, 9V DC output, 11 → 34V DC input, rated_power 4.5W
Murata Power SolutionsMEV3S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.333A 3W 4-Pin SIP Tube

Descriptions

Descriptions of Hammond 161FA20 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 4.4VA 20V C.T @ 220Ma Sec
Transformer Power; 115VAC Primary; 60 Hz; 44 VA
Split Bobbin Power Transformer, 4.4VA
TRANSFORMER, POWER, CHAS MT, 4.4VA 115V
TRANSFORMER, 4.4VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 44Va 115V
Power Transformers LOW VOLTAGE RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM