What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well PSD-05-12

5.4W Single Output DC-DC Converter 12 Volts @ 0.45 Amps 36-72VDC

$ 6.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PSD-05-12.

RS (Formerly Allied Electronics)

Datasheet2 pages16 years ago

Electro Sonic

element14 APAC

X-ON

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mean Well PSD-05-12 provided by its distributors.

5.4W Single Output DC-DC Converter 12 Volts @ 0.45 Amps 36-72VDC
CONVERTER, DC/DC, 5W, 12V; No. of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:12V; Output Current - Output 1:450mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3
CONVERTER, DC/DC, 5W, 12V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:Module; Approval Bodies:CE; DC/DC Converter Mounting:Chassis; Efficiency:78%; External Depth:20mm; External Length / Height:75mm; External Width:40mm; Input Voltage:36V to 72V; Input Voltage Max:72V; Input Voltage Min:36V; Isolation Voltage:2kV; Line Regulation:1.0%; Load Regulation:1.0%; Mounting Type:Chassis; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Output Current:450mA; Output Ripple Voltage pk-pk:100mV; Output Voltage:12V; Package / Case:Open Frame; Power Rating:5.4W; Supply Voltage:72V

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV