What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 160F20

TRANSFORMER, PC MT, 4.4VA, 20VCT@220MA, 10V@440MA | Hammond Manufacturing 160F20
$ 8.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 160F20.

IHS

Datasheet4 pages3 years ago

Mouser

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond161FA20
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 20V C.T @ 220Ma Sec
Mean WellNSD05-48S12
5.04W Regulated Single Output DC-DC Converter 12 Volts @ 0.42 Amps 18-72VDC
Hammond161F24
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 24V C.T @ 180Ma Sec
Mean WellNSD05-12S12
5.04W Regulated Single Output DC-DC Converter 12 Volts @ 0.42 Amps 9.2-36VDC
Mean WellPS-05-12
PS Series 5.4 W Single Output 12 V AC/DC High Reliability Switching Power Supply
Hammond160F24
TRANSFORMER, PC MT, 4.4VA, 24VCT@180MA, 12V@360MA | Hammond Manufacturing 160F24

Descriptions

Descriptions of Hammond 160F20 provided by its distributors.

TRANSFORMER, PC MT, 4.4VA, 20VCT@220MA, 10V@440MA | Hammond Manufacturing 160F20
Transformer, low voltage PCB mount, 115/230V primary, 4.4VA, 20V C.T. @ 220ma sec POWER TX 4.4VA 115/230V Hammond PN 160F20 : UPC [623980207704]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 44 VA
Split Bobbin Power Transformer, 4.4VA
Hammond Manufacturing Power Tx 44Va 115/230V
TRANSFORMER, 4.4VA, OPEN, PRI:
Power Transformers LOW VOLTAGE RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM