What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 161FA12

Transformer Low Voltage PCB Mount 115V Primary 1.2VA 12.6V C.T @ 100Ma Sec
$ 6.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161FA12.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
-0.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Murata Power SolutionsNMH0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 6-Pin PDIP Tube
Murata Power SolutionsMTC1S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Hammond161GA12
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 12.6V C.T @ 350Ma Sec
Recom PowerRY-0505S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Recom PowerRY-2405S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 24; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Hammond 161FA12 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 1.2VA 12.6V C.T @ 100Ma Sec
Transformer Power; 115VAC Primary; 60 Hz; 12 VA
Split Bobbin Power Transformer, 1.2VA
TRANSFORMER, POWER, CHAS MT, 1.2VA 115V
TRANSFORMER, 1.2VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 12Va 115V
Power Transformers LOW VOLTAGE RECT
power, low volt, pc mount transform
Bobbins Transformer; Primary Voltages:1 x 115V; Secondary Voltages:2 x 6.3V; Power Rating:1.2VA; Transformer Mounting:PC Board; Secondary Current Nom:200mA; Terminal Type:6 pin; Transformer Type:Bobbin; Primary Type:Single

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM