Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 160G24

TRANSFORMER, PC MT, 10VA, 24VCT@450MA, 12V@900MA | Hammond Manufacturing 160G24
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 160G24.

IHS

Datasheet4 pages3 years ago

DigiKey

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond161G24
Transformer Low Voltage PCB Mount 115V Primary 10VA 24V C.T @ 450Ma Sec
Mean WellAPV-12-12
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellAPV-8-12
AC/DC LED Driver, 8.04 W, 12 VDC, 670 mA, Constant Voltage, 90 VAC to 264 VAC, APV-8 Series
Mean WellPD-2512
AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
Hammond161G20
Transformer Low Voltage PCB Mount 115V Primary 10VA 20V C.T @ 500Ma Sec
Hammond161G28
Transformer Low Voltage PCB Mount 115V Primary 10VA 28V C.T @ 360Ma Sec

Descriptions

Descriptions of Hammond 160G24 provided by its distributors.

TRANSFORMER, PC MT, 10VA, 24VCT@450MA, 12V@900MA | Hammond Manufacturing 160G24
Transformer, low voltage PCB mount, 115/230V primary, 10VA, 24V C.T. @ 450ma sec POWER TX 10VA 115/230V Hammond PN 160G24 : UPC [623980209104]
Transformer Power; Solder Terminals; 10 VA; 900/450mA Output
Power Transformer 2000Vrms 10VA 8 Terminal PC Pin Thru-Hole
Bobbins Transformer; Power Rating:10Va; |Hammond 160G24
Split Bobbin Power Transformer, 10VA
HAMMOND POWER TXFM 10VA 115/230V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM