Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 161G20

Transformer Low Voltage PCB Mount 115V Primary 10VA 20V C.T @ 500Ma Sec
$ 7.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161G20.

IHS

Datasheet4 pages3 years ago

Mouser

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond160G20
TRANSFORMER, PC MT, 10VA, 20VCT@500MA, 10V@1A | Hammond Manufacturing 160G20
Mean WellAPV-12-12
LED Power Supply (CV) 12W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellGS12U12-P1I
AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt
Mean WellPD-2512
AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
Hammond166J12
TRANSFORMER, LOW VOLTAGE RECTIFIER, CHASSIS, PRI:115VAC, SEC:12.6VCT, SEC:1A
Hammond161G24
Transformer Low Voltage PCB Mount 115V Primary 10VA 24V C.T @ 450Ma Sec

Descriptions

Descriptions of Hammond 161G20 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 10VA 20V C.T @ 500Ma Sec
Transformer Power; 115VAC Primary; 10 VA; 500/0.001mA Output
TRANSFORMER, LOW VOLT, PC MT, 115V PRI, 20V@500MA, 10V@1A, 10VA
Split Bobbin Power Transformer, 10VA
TRANSFORMER, 10VA, OPEN, PRI: 115V,
Power Tx 10Va 115V; |Hammond 161G20
Power Transformers LOW VOLT RECT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM