Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PD-2512

AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
$ 13.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PD-2512.

IHS

Datasheet2 pages4 years ago

Future Electronics

JRH Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-25.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPD-2515
O/P 15V/0.8A -15V/0.8A; General PCB; AC/DC; Open PCB; Open Frame
Mean WellDKA30B-12
30W; I/P:18-36VDC; O/P:12V@1250mA; D/D Module; DC/DC; Module Type
Mean WellDKA30B-15
30W; I/P:18-36VDC; O/P:15V@1000mA; D/D Module; DC/DC; Module Type
Recom PowerRW2-1209D/H2/B
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin Mini DIP Module Tube
Recom PowerRW-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin DIP Tube

Descriptions

Descriptions of Mean Well PD-2512 provided by its distributors.

AC to DC Power Supply Open Frame Dual Output 12 Volt 12 Volt 1 Amp 1 Amp 24 Watt
PD Series 24 W Dual Output 12 / -12 V Highly Reliable Switching Power Supply
O/P 12V/1A -12V/1A; General PCB; AC/DC; Open PCB; Open Frame
Outputs = 2 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 1 / Output Voltage 2 V = -12 / Output Voltage Nominal 2 V = -12 / Output Current 2 A = 1 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 24 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 74 / MTBF h = 5363300 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 107 / Width mm = 61 / Height mm = 28 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD2512