Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599HTSGY

Enclosure, Sloping, Desktop, Abs, UL94V0, Gray, 8.66X4.33X1.57 in, 1599 Series
$ 12.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HTSGY.

Master Electronics

Datasheet1 page14 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.84%

Related Parts

Hammond1599HGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Hammond1599HSTSGY
Enclosure Plastic 1.57 x 8.66 x 4.33 Inch Light Gray Economy Version
Hammond1599HSGY
ENCLOSURE, BOX-LID, HANDHELD, POLYSTYRENE, GRAY, 8.66X4.33X1.73 IN, 1599 SERIES
Bud IndustriesPI-1909
Bud Industries PI-1909 Electronic Enclosure, ABS Plastic, Dark Gray, 1.6x3.9x7.5 in, PI Series
Bud IndustriesDMB-4774
Bud Industries DMB-4774 DIN Rail Mount Multi-Board, 54-Terminals, 2.3x3.6x6.3 in, DMB Series
Bud IndustriesHH-3400-BC
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,GRAY,7.09X3.94X1.57 IN, GRABBERS STYLE A

Descriptions

Descriptions of Hammond 1599HTSGY provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, GRAY, 8.66X4.33X1.57 IN, 1599 SERIES
Hammond 1599HTSGY Sloping Console FRABS 220x110x40/19mm Flame Retardant Grey
Short Slope Console 1.57 in. H x 8.66 in. W x 4.33 in. D ABS Plastic Gray
Enclosure Plastic 1.57 x 8.66 x 4.33 Inch Light Gray
BOX, ABS, CONSOLE, GREY; Enclosure Type:Instrument; Material:ABS; External Height - Metric:40mm; Width Metric:220mm;
General Purpose Plastic Enclosures 4.33 X 8.66 X 1.73
enclosure - plastic 1599H SHORT TILT GRAY CASE (1.57 x 8.66 x 4.33) Hammond PN 1599HTSGY : UPC [623980998930] Color: Light Gray
Enclosures, Boxes, & Cases 4.33 X 8.66 X 1.73
BOX PLASTIC GRAY 8.66"L X 4.33"W
1599 CONSOLE 220X110X40/19 GRY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599HTSGY..