Hammond 1598HBK

Enclosure, Clamshell, Desktop, Abs, UL94V0, Black, 11.02X7.87X1.58IN, IP54, 1598SERIES
$ 19.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598HBK.

Master Electronics

Datasheet1 page16 years ago

Mouser

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.71%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY, 9.84X6.3X3 IN, IP54, 1598 SERIES
Hammond1598FBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond1599TABLBK
Enclosure;ABS;hand-held;tablet;Black;9.45Lx7.48Wx1.18H | Hammond Manufacturing 1599TABLBK
Bud IndustriesEXN-23362-BKP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 8.23 in. D Extruded Aluminum
Bud IndustriesTB-32612-B
BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
Bud IndustriesTB-32613-B
BUD Tablet Enclosure for 8.4-Inch Display Black (11 X 8.1 X 1.2 In) Item Number : TB-32613-B

Descriptions

Descriptions of Hammond 1598HBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,11.02X7.87X1.58IN, IP54,1598SERIES
Hammond 1598HBK Instrument Enclosure FRABS 280x200x40mm Flame Retardant Black
CASE, INSTRUMENT; Enclosure Type:Instrument; Enclosure Material:ABS; External Height - Metric:40mm; External Width - Metric:200mm; External Depth - Metric:280mm; IP Rating:IP54; Body Colour:Black; NEMA Rating:-; External Height - Imperial:1.57"; External Width - Imperial:7.87"; External Depth - Imperial:11.02"; Product Range:-; No. of Switch Holes:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598HBK...