Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1598HSGYPBK

Enclosure, Clamshell, Desktop, Polystyrene, Gray, 9.84X6.3X3 in, IP54, 1598 Series
$ 12.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598HSGYPBK.

Master Electronics

Datasheet1 page16 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-29.36%

Supply Chain

Country of OriginCanada
Introduction Date2004-12-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1598HBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,11.02X7.87X1.58IN, IP54,1598SERIES
Hammond1598HGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,11.02X7.87X1.58 IN, IP54,1598 SERIES
Hammond1598HSGY
ABS device enclosure, (L x W x H) 280 x 200 x 40 mm, light gray (RAL 7035), IP54, 1598HSGY
Serpac093I,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 1.900" H I-Plate Insert Area
Serpac093,GY
Enclosure Gray ABS Hand Held Cover Included 9.500" L x 6.340" W x 1.900" H
SerpacWM092R,GY
BOX ABS GRAY 9.500"L X 6.340"W

Descriptions

Descriptions of Hammond 1598HSGYPBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY, 9.84X6.3X3 IN, IP54, 1598 SERIES
enclosure - plastic PLASTIC CASE C/W PLSTC ENDS (11.02 x 7.87 x 1.58) Hammond PN 1598HSGYPBK : UPC [623980323107] Color: Black
BOX, ABS, 40X200X280MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 200mm; External Depth - Metric: 280mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598HSGYP BK