Hammond 1598FGY

ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, light gray (RAL 7035), IP54, 1598FGY
$ 16.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598FGY.

Master Electronics

Datasheet1 page17 years ago

element14 APAC

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.00%

Supply Chain

Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, black (RAL 9005), IP54, 1598FSGYPBK
Hammond1598FSGY
ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, light gray (RAL 7035), IP54, 1598FSGY
Hammond1598CGY
ABS device enclosure, (L x W x H) 180 x 104 x 52 mm, light gray (RAL 7035), IP54, 1598CGY
Bud IndustriesHH-3420
Potting Box Style A Plastic Box PB-1575, Potting Box Style A Plastic Box (3 X 2 X 0.9 In)
Bud IndustriesHH-3420-BC
ENCLOSURE, HIGH-IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN., WALL MOUNT
Bud IndustriesHH-3421-BC
ENCLOSURE, HAND HELD, HIGH IMPACT ABS, 9.331 IN., 5.157 IN., 1.712 IN.

Descriptions

Descriptions of Hammond 1598FGY provided by its distributors.

ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, light gray (RAL 7035), IP54, 1598FGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,9.84X6.3X1.58 IN, IP54,1598 SERIES
Hammond 1598FGY Instrument Enclosure FRABS 250x160x40mm Flame Retardant Grey
CASE, 40X160X250 GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 160mm; External Depth - Metric: 250mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exte

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598FGY..