Hammond 1598CBK

Enclosure, Clamshell, Desktop, Abs, UL94V0, Black, 7.09X6.1X2.04 in, IP54, 1598 Series
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598CBK.

Master Electronics

Datasheet1 page17 years ago

Jameco (USA)

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.64%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond1598BBK
Enclosure; Clamshell; Desktop; ABS; UL94V0; Black; 5.28x5.31x1.96 In; IP54; 1598 Series
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Bud IndustriesCU-387
Bud Industries CU-387 Utility Box, Style G, Plastic, 5.6x4.3x1.8 in, Utilibox Series
Bud IndustriesCU-387-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 5.59 X 4.34 X 1.84IN, STYLE G SERIES
Bud IndustriesPC-11645
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X2.36IN, PLASTICASESTYLE H

Descriptions

Descriptions of Hammond 1598CBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond 1598CBK Instrument Enclosure FRABS 180x155x52mm Flame Retardant Black
CASE, BLACK, 52X155X180MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 52mm; External Width - Metric: 155mm; External Depth - Metric: 180mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 154 / External Depth mm = 179.5 / External Height mm = 51 / Internal Width mm = 144.49 / Internal Depth mm = 167.9 / Internal Height mm = 46 / Series = 1598 / Enclosure Type = Instrument Case

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM