Hammond 1598CSGYPBK

Enclosure, Clamshell, Desktop, Polystyrene, Gray, 7.09X6.1X2.04 in, IP54, 1598 Series
$ 9.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598CSGYPBK.

Master Electronics

Datasheet1 page17 years ago

Newark

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.02%

Supply Chain

Country of OriginCanada
Introduction Date2004-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1598CGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond1598CBK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,BLACK,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond1598CSGY
ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES

Descriptions

Descriptions of Hammond 1598CSGYPBK provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,7.09X6.1X2.04 IN, IP54,1598 SERIES
Hammond 1598CSGYPBK Instrument Enclosure GPABS 180x155x52mm Grey/Black
enclosure - plastic PLASTIC BOX C/W PLSTC ENDS (7.09 x 4.1 x 2.04) Hammond PN 1598CSGYPBK : UPC [623980323053] Color: Black
BOX, ABS, 52X155X180MM; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 52mm; External Width - Metric: 155mm; External Depth - Metric: 180mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Ext

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM