What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1595EBK

Enclosure, Sloping, Desktop, Abs, UL94V0, Black, 8.47X5.12X2.96 in, 1595 Series
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1595EBK.

Master Electronics

Datasheet1 page20 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Hammond1591XXESBK
ABS enclosure, (L x W x H) 193 x 113 x 62 mm, black (RAL 9005), IP54, 1591XXESBK
Bud IndustriesCU-1945
Bud Industries CU-1945 Utility Box, Style J, Plastic, 6.2x3.8x2.1 in, Utilibox Series
Bud IndustriesPSP-11573-B
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, BLACK,7.491X4.142X3.437IN, WINDOW, PSPSERIES
Bud IndustriesPC-11645
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X2.36IN, PLASTICASESTYLE H

Descriptions

Descriptions of Hammond 1595EBK provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ABS, UL94V0, BLACK, 8.47X5.12X2.96 IN, 1595 SERIES
ENCLOSURE, CONSOLE; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 75mm; External Width - Metric: 130mm; External Depth - Metric: 215mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; External
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V-0 / Enclosure Colour = Black / External Width mm = 130 / External Depth mm = 215 / External Height mm = 75.5 / Internal Width mm = 116.5 / Internal Depth mm = 201.3 / Internal Height mm = 51.1 / Series = 1595 / Enclosure Type = Sloped Console

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1595E-BK