Hammond 1591LSGY

Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591LSGY.

TME

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-36.93%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591LFLGY
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591LGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,3.3X2.2X1.56 IN, IP54,1591 SERIES
Hammond1591XXLGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,3.4X2.2X1.52 IN, IP54,1591XX SERIES
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
Bud IndustriesCU-1872-G
ENCLOSURE, ABS, UL94HB, LIGHT GRAY, 3.73 X 1.88 X 1.48, UTILIBOX STYLE F SERIES

Descriptions

Descriptions of Hammond 1591LSGY provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
ENCLOSURE, ABS, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 39mm; External Width - Metric: 56mm; External Depth - Metric: 85mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 85 / External Depth mm = 56 / External Height mm = 39 / Internal Width mm = 78.71 / Internal Depth mm = 51.71 / Internal Height mm = 34.9 / Series = 1591

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM