Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591LFLGY

Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Light Gray Flanged Lid Flame Retardant ABS
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591LFLGY.

SOS electronic

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+94.42%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591LSGY
ABS enclosure, (L x W x H) 84 x 56 x 36 mm, light gray (RAL 7035), IP54, 1591LSGY
Hammond1591LGY
ABS enclosure, (L x W x H) 85 x 56 x 39 mm, light gray (RAL 7035), IP54, 1591LGY
Hammond1591LF2GY
ABS enclosure, (L x W x H) 84 x 56 x 36 mm, light gray (RAL 7035), IP54, 1591LF2GY
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray

Descriptions

Descriptions of Hammond 1591LFLGY provided by its distributors.

Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Light Gray Flanged Lid Flame Retardant ABS
ABS enclosure, (L x W x H) 84 x 56 x 36 mm, light gray (RAL 7035), IP54, 1591LFLGY
Hammond 1591LFLGY Multipurpose FRABS Enclosure Flanged Lid 85 x 56 x 39 Grey
enclosure - plastic 1591L FLANGED LID GREY (3.35 x 2.2 x 1.54) Hammond PN 1591LFLGY : UPC [623980196916] Color: Light Gray
BOX, ABS, FLAT LID, 86X56X35MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 85mm; External Width - Metric: 56mm; External Depth - Metric: 39mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM