Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593HAMPI2GY

Enclosure, Computer, Abs, Gray, 4.1 X 2.58 X 1.18 in., For Raspberry Pi B
$ 4.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMPI2GY.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1591BGY
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, light gray (RAL 7035), IP54, 1591BGY
Hammond1594BSGY
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
Hammond1593LGY
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1901
Bud Industries PI-1901 Electronic Enclosure, ABS Plastic, Dark Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904

Descriptions

Descriptions of Hammond 1593HAMPI2GY provided by its distributors.

ENCLOSURE, COMPUTER, ABS, GRAY, 4.1 X 2.58 X 1.18 IN., FOR RASPBERRY PI B
RASPBERRY PI B+ ENCLOSURE, ABS, GREY; For Use With: -; External Height: 32.8mm; External Width: 69.49mm; External Depth: 98.54mm; Enclosure Material: Plastic; Body Colour: Grey; Product Range: 1593 Series; SVHC: No SVHC (15-Jan-
Raspberry Pi B+ Enclosure, Abs, Grey; Para Usar Con:Raspberry Pi B+ & Pi 2 Model B Single Board Computers; Altura Externa:32.8Mm; Anchura Externa:69.49Mm; Profundidad Externa:98.54Mm; Color De La Carcaza:Gris |Hammond 1593HAMPI2GY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593HAMPI2GY.