Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593HAMPI2BK

Enclosure, Computer, Abs, Black, 4.1 X 2.58 X 1.18 in., For Raspberry Pi B
$ 4.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMPI2BK.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES

Descriptions

Descriptions of Hammond 1593HAMPI2BK provided by its distributors.

ENCLOSURE, COMPUTER, ABS, BLACK, 4.1 X 2.58 X 1.18 IN., FOR RASPBERRY PI B
Hammond 1593HAMPI2BK ABS Raspberry PI B+ Enclosure Black 99x70x30mm
HAMND 1593HAMPI2BK Enclosures > Handheld Enclosure
Black Plastic Development Board Enclosure
RASPBERRY PI B+ ENCLOSURE, ABS, BLACK; For Use With: -; External Height: 32.8mm; External Width: 69.49mm; External Depth: 98.54mm; Enclosure Material: Plastic; Body Colour: Black; Product Range: 1593 Series; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1593HAMPI2BK.