Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Serpac CH-6GY

Case, Abs, Ch-6; |Serpac CH-6GY
$ 5.07
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac CH-6GY.

Newark

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-47.62%

Related Parts

SerpacC8KH,GY
BOX ABS GRAY 2.400"L X 1.850"W
SerpacC-8TR-GY
Translucent Plastic Enclosures 1.85X2.4X.93 GY
SerpacC-4TR-GY
ENCLOSURE,GRAY,C-4-TR-GY, TRANSLUCENT GRAY,ABS PLASTIC
Hammond1553AABK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,2.95X1.97X0.67 IN,1553SERIES
Hammond1553AAGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,2.95X1.97X0.67 IN,1553 SERIES
Hammond1551GGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 1.97X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of Serpac CH-6GY provided by its distributors.

Case, Abs, Ch-6; |Serpac CH-6GY
CASE, ABS, CH-6; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 19.177mm; External Width - Metric: 44.196mm; External Depth - Metric: 60.706mm; IP Rating: IP40; Body Colour: Grey; NEMA Rating: -; Ex

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH6GY