Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXSBK

HAMMOND 1591XXSBK Non Metallic Enclosure, IP54, Multipurpose, 44 mm, 82 mm, 110 mm

$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXSBK.

HQonline

Datasheet1 page18 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+10.07%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Hammond1591XXSSBK
ABS enclosure, (L x W x H) 109 x 81 x 41 mm, black (RAL 9005), IP54, 1591XXSSBK
Enclosure Plastic 4.3 x 3.2 x 1.6 Inch Black General Purpose ABS with Self Tapping Screws
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-389-MB
Bud Industries CU-389-MB Utility Box, Style G, Flanges, 5.1x3.6x1.6 in, Utilibox Series
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black

Descriptions

Descriptions of Hammond 1591XXSBK provided by its distributors.

HAMMOND 1591XXSBK Non Metallic Enclosure, IP54, Multipurpose, 44 mm, 82 mm, 110 mm
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.3X3.2X1.72 IN, IP54,1591XX SERIES
ENCLOSURE, MULTIPURPOSE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 44mm; External Width - Metric: 82mm; External Depth - Metric: 110mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 84.6 / External Depth mm = 112.5 / External Height mm = 44 / Internal Width mm = 69.9 / Internal Depth mm = 105.95 / Internal Height mm = 40 / Series = 1591 / Weight g = 90

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM