Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591XXFFLBK

Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black Flame Retardant Plastic with Brass Screw Inserts
$ 12.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXFFLBK.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-24.80%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1591XXFSBK
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 8.7x5.9x2.42 In; IP54; 1591XXS Series
Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591XXFBK
ABS enclosure, (L x W x H) 221 x 150 x 58 mm, black (RAL 9005), IP54, 1591XXFBK
Bud IndustriesPC-11645
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X2.36IN, PLASTICASESTYLE H
Serpac193RI,BK
ENCLOSURE, BOX-LID, DESKTOP, PLASTIC, BLACK, 9.5X6.34X2.5IN, IP40, S SERIES
Serpac173R,BK
Enclosure Black ABS Hand Held Split Sides 6.880" L x 4.880" W x 2.500" H

Descriptions

Descriptions of Hammond 1591XXFFLBK provided by its distributors.

Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black Flame Retardant Plastic with Brass Screw Inserts
ABS enclosure, (L x W x H) 221 x 150 x 58 mm, black (RAL 9005), IP54, 1591XXFFLBK
Hammond 1591XXFFLBK FRABS Enclosure Flanged Lid 221 x 150 x 63mm Black
enclosure - plastic 1591XXF FLANGED LID BLACK ABS (8.7 x 5.9 x 2.3) Hammond PN 1591XXFFLBK : UPC [623980510828] Color: Black
ENCLOSURE, ABS, 1591; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 64mm; External Width - Metric: 150mm; External Depth - Metric: 221mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Ex

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM