Hammond 1591VF2GY

Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray Bottom Flange Flame Retardant ABS
$ 12.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591VF2GY.

TME

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.57%

Supply Chain

Introduction Date2023-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591VF2SGY
Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray Bottom Flange General Purpose ABS
Hammond1591VFLGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VFLGY
Hammond1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDB-4715
Bud Industries DB-4715 DIN Rail Mount Panel 32-Contacts, 2.8x5.9x4.4 in, DB Series
Bud IndustriesDB-4713
Bud Industries DB-4713 DIN Rail Mount Panel 20-Contacts, 2.8x3.9x4.2 in, DB Series

Descriptions

Descriptions of Hammond 1591VF2GY provided by its distributors.

Enclosure Plastic 4.72 x 4.72 x 3.7 Inch Light Gray Bottom Flange Flame Retardant ABS
Hammond 1591VF2GY Multipurpose FRABS Enclosure Flange Base 120 x 120 x 94 Grey
Multipurpose FRABS Enclosure, Flanged Base 1591 145.2x120x95.5mm Grey ABS IP54
enclosure - plastic 1591V ABS WITH FLANGE (4.72 x 4.72 x 3.7) Hammond PN 1591VF2GY : UPC [623980136790] Color: Light Gray
ENCLOSURE, ABS, FLANGED, GREY; Enclosure Type:Multipurpose; Enclosure Material:ABS; Body Colour:Grey; External Height - Imperial:3.7"; External Height - Metric:94mm; External Width - Imperial:4.72"; External Width - Metric:120mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591VF2GY..