Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-795-MB

Enclosure, Abs Plastic, UL94V-O, 4.10X2.23X0.90, Mounting Bracket, Black, Utilibox E
$ 6.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-795-MB.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

Inventory History

3 month trend:
-17.36%

Related Parts

Bud IndustriesCU-795
Plastic Enclosure 4.47 in. H x 3.22 in. W x 2.00 in. D ABS Plastic Black
Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591CSFLBK
Enclosure Plastic 4.72 x 2.56 x 1.57 Inch Black Flanged Lid General Purpose ABS
Hammond1591CSBK
ABS Enclosure (L x W x H) 120 x 65 x 40 mm black (RAL 9005) IP54 1591CSBK
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of Bud Industries CU-795-MB provided by its distributors.

ENCLOSURE, ABS PLASTIC, UL94V-O,4.10X2.23X0.90,MOUNTING BRACKET, BLACK, UTILIBOX E
Plastic Enclosure 4.47 in. H x 3.22 in. W x 2.00 in. D ABS Plastic Black
Utilibox Style E Plastic Utility Box with Mounting Flanges CU-795-MB, Utilibox Style E Plastic Utility Box with Mounting Flanges (4.5 X 3.2 X 2 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 50.8mm; External Width - Metric: 82mm; External Depth - Metric: 114mm; IP Rating: -; Body Co

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU795MB