Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591LGY

Enclosure, Box-lid, Desktop, Abs, UL94V-0, Grey, 3.3X2.2X1.56 in, IP54, 1591 Series
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591LGY.

HQonline

Datasheet1 page16 years ago
Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-44.83%

Supply Chain

Country of OriginCanada
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Hammond1591LSGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Hammond1591LFLGY
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Light Gray Flanged Lid Flame Retardant ABS
Hammond1591XXLGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GRAY,3.4X2.2X1.52 IN, IP54,1591XX SERIES
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)
Bud IndustriesCU-1933-MB
Plastic Enclosure 3.12 in. H x 2.13 in. W x 1.58 in. D ABS Plastic Textured Black

Descriptions

Descriptions of Hammond 1591LGY provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,3.3X2.2X1.56 IN, IP54,1591 SERIES
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Light Gray Flame Retardant ABS
enclosure - plastic ABS PLASTIC CASE & LID (3.35 x 2.2 x 1.54) Hammond PN 1591LGY : UPC [623980549309] Color: Light Gray
BOX, ABS, GREY, 86X56X39MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 85mm; External Width - Metric: 56mm; External Depth - Metric: 39mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Grey / External Width mm = 56 / External Depth mm = 85 / External Height mm = 36 / Internal Width mm = 51.71 / Internal Depth mm = 78.71 / Internal Height mm = 34.9 / Series = 1591 / Weight g = 64

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1591LGY.