Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1591GSFLBK

ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSFLBK
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591GSFLBK.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Newark

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+207%

Supply Chain

Introduction Date2020-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1591GFLBK
Enclosure Plastic 4.74 x 3.69 x 1.34 Inch Black Flanged Lid Flame Retardant ABS
Hammond1591GSBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSBK
Hammond1591GBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GBK
Bud IndustriesHH-3643
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,4.53LX3.27W,1.26D
Bud IndustriesCU-388
Bud Style G CU-388 Plastic Enclosure 4.31 in. H x 3.06 in. W x 1.46 in. D ABS Plastic Black
Bud IndustriesHH-3431-BCB
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK,4.13X2.95X1.04 IN, GRABBERSSTYLE C

Descriptions

Descriptions of Hammond 1591GSFLBK provided by its distributors.

ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSFLBK
Hammond 1591GSFLBK Multipurpose GPABS Enclosure Flanged Lid 121 x 94 x 34 Black
enclosure - plastic 1591G GPABS FLANGED LID BK (4.74 x 3.69 x 1.34) Hammond PN 1591GSFLBK : UPC [623980197043] Color: Black
BOX, ABS, BLACK, 121X94X34MM; Enclosure Type: Multipurpose; Enclosure Material: Plastic; External Height - Metric: 121mm; External Width - Metric: 94mm; External Depth - Metric: 34mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM