Hammond 1591BSFLBK

ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BSFLBK
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591BSFLBK.

Newark

Datasheet1 page20 years ago

Electro Sonic

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+86.76%

Supply Chain

Country of OriginCanada
Introduction Date2004-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591BSBK
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BSBK
Hammond1591BBK
ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BBK
Hammond1591BFLBK
Enclosure Plastic 4.41 x 2.44 x 1.21 Inch Black Flanged Lid Flame Retardant ABS
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D
Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES

Descriptions

Descriptions of Hammond 1591BSFLBK provided by its distributors.

ABS enclosure, (L x W x H) 112 x 62 x 31 mm, black (RAL 9005), IP54, 1591BSFLBK
enclosure - plastic 1591B GPABS FLANGED LID BK (4.41 x 2.44 x 1.21) Hammond PN 1591BSFLBK : UPC [623980544335] Color: Black
BOX, ABS, BLACK, 112X62X31MM; Enclosure Type: Multipurpose; Enclosure Material: Plastic; External Height - Metric: 112mm; External Width - Metric: 62mm; External Depth - Metric: 31mm; IP Rating: IP54; Body Colour: Black; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM