Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590WVFL

Aluminum die cast enclosure, (L x W x H) 119 x 120 x 94 mm, natural, IP65, 1590WVFL
$ 19.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590WVFL.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-4.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590V
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X3.701 IN, IP54,1590 SERIES
Hammond1590WVF
Enclosure Watertight Diecast 4.7 x 4.72 x 3.69 Inch Natural Aluminum Flanged Bottom Plate
Hammond1590WV
Enclosure Watertight Diecast 4.7 x 4.72 x 3.69 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCN-6707
Bud Industries CN-6707 Die Cast Aluminum Enclosure, Mountable, 5.5x4x3.1 in, CN Series
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590WVFL provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 119 x 120 x 94 mm, natural, IP65, 1590WVFL
enclosure - watertight diecast 1590V WATERPROOF FLANGED LID (4.7 x 4.72 x 3.69) Hammond PN 1590WVFL : UPC [623980677538] Color: Natural Aluminum
Hammond 1590WVFL Watertight Diecast Enclosure Flanged Lid 119.5x119.5x94 Natural
ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X3.701 IN, IP65,1590W
BOX, DIECAST, IP65, 120X120X90MM; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Metric:120mm; External Width - Metric:120mm; External Depth - Metric:90mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590WVFL..
  • 1590WVFL...